Omron XS2F-D422-GA0-F

Round Water Resistant Connector For Sensor Save Wiring and Maintenance effort
$ 44.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-D422-GA0-F.

IHS

Datasheet9 pages13 years ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-40.54%

Supply Chain

Introduction Date2014-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS2F-D422-GA0-F provided by its distributors.

Round Water Resistant Connector For Sensor Save Wiring and Maintenance effort
SENSOR CABLE M12 L-SHAPE FIRE-RETARDANT 2PIN 5M
Sensor cable, M12 right-angle socket (female), 4-poles, 2-wires (1 - 4), A coded, PVC fire-retardant robot cable, IP67, 5 m
Sensor Cables / Actuator Cables Sensor I/O Connector
CBL FMALE RA TO WIRE 4POS 16.4'
XS2F-D422-GA0-F, OMRON INDUSTRIAL PRODUCTS
EXP; 24I/O; DC IN; NPN OUT; MIL
SENSOR CORD, 4P R/A M12 RCPT-FREE END; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:XS2 Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FD422GA0F