Omron XS2F-A421-G90-F

Cable Socket AC Coded, M12 4-PIN, Str., 4-WIRE, Pvc Fire Retardant, Robotic, Cable Length 5M
$ 39.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-A421-G90-F.

IHS

Datasheet33 pages6 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS2F-A421-G90-F provided by its distributors.

CABLE SOCKET AC CODED, M12 4-PIN, STR., 4-WIRE, PVC FIRE RETARDANT, ROBOTIC, CABLE LENGTH 5M
Cable Assembly Circular 5m 22AWG M12 Circular 4 Straight
Sensor Cables / Actuator Cables M12 Cable AC 4P 5m Connectors
STRAIGHT PVC ROBOT 5M CABLE WITH SINGLE M12 CONNECTOR, X2SF SERIES
Sensor cable, M12 straight socket (female), 4-poles, B coded, PVC fire-retardant robot cable, IP67, 5 m
XS2F-A421-G90-F, OMRON INDUSTRIAL PRODUCTS
CIRC CBL 4POS PLUG TO WIRE 16.4'
CBL FMALE TO WIRE LEAD 4P 16.4'
Cbl Assy, M12 Rcpt-Free End, 4P, 16.4 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xs2F Series Rohs Compliant: Yes |Omron Industrial Automation XS2F-A421-G90F

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2F-A421-G90F
  • XS2FA421G90F