Omron XS2C-D4S2

Assembly Connector, M12, Angled, 4-Pin Socket, Screw Terminal, 6mm, XS2 Series
$ 13.393
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2C-D4S2.

Newark

Datasheet27 pages16 years ago

Omron

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.47%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-02-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 210 12
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug

Descriptions

Descriptions of Omron XS2C-D4S2 provided by its distributors.

Assembly Connector, M12, Angled, 4-Pin Socket, Screw Terminal, 6mm, XS2 Series
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
Circular Metric Connectors 6mm DC RA S-ON SOCKET ASYM
Connector Socket 4 Poles Crimp Right Angle Cable Mount
Field assembly connector, M12 right-angle socket (female), 4-poles, A coded, screw connection, for cable diameters 5-6 mm
SENSOR CONN, M12, R/A RCPT, 4POS, CABLE;
XS2C-D4S2, OMRON INDUSTRIAL PRODUCTS
6MM DCRAS-ONSOCKT ASYM XS2CD4S2
CONN SOCKET 4POS SCREW FOR SRT2
Sensor Conn, M12, R/A Rcpt, 4Pos, Cable; Product Range:Xs2 Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Screw Socket; Ip/Nema Rating:Ip67; Contact Plating:Goldrohs Compliant: Yes |Omron Industrial Automation XS2C-D4S2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2CD4S2