Omron XN2D-4471

16 Contact(s) Female Straight Two Part Board Connector Solder Socket
$ 6.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XN2D-4471.

Electro Sonic

Datasheet6 pages11 years ago
Datasheet8 pages25 years ago

Omron

Newark

Sager Electronics

TodayComponents

Inventory History

3 month trend:
-60.87%

CAD Models

Download Omron XN2D-4471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, CLM Series
Conn, Rcpt, 16Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3100845

Descriptions

Descriptions of Omron XN2D-4471 provided by its distributors.

16 CONTACT(S) FEMALE STRAIGHT TWO PART BOARD CONNECTOR SOLDER SOCKET
CONNECTOR SKT QUAD 4POS ECON PCB | Omron Automation XN2D-4471
Four-socket PCB Socket Connector, 2mm Pitch, 4 Contacts, RoHS
Omron SCT
Conn Wire to Board SKT 16 POS 6.5mm Solder ST Thru-Hole
Detent Lock,Receptacle 2mm 4 16pin 3A 203nm 25.9mm*15.8mm
CONN RCPT 16POS 0.079 GOLD PCB
WIRE TO BOARD CONNECTOR, 4POS, 4ROW; Con; WIRE TO BOARD CONNECTOR, 4POS, 4ROW; Connector Type:Wire to Board; Series:XN2; Contact Termination:Clamp; Gender:Receptacle; No. of Contacts:4; No. of Rows:4; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XN2D4471