Omron XM3L-2512-13N

Connector D Subminiature Socket 25 Position Right Angle Surface Mount
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XM3L-2512-13N.

IHS

Datasheet6 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-10-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron XM3L-2512-13N provided by its distributors.

Connector D Subminiature Socket 25 Position Right Angle Surface Mount
D-Sub Standard Connectors DSUB SMT Sockt 25pin AnchorScrew 4-40 UN
CONN D-SUB RCPT 25P SMD R/A SLDR
SMT D-SUB CONNECTOR CONNECTORS
Right-angle SMT terminals, 2.76mm Pitch, 25 Contacts, RoHS
Omron SCT
Female Sockets,Receptacle 2 25pin Nickel Plated,Steel 3A
XM3L-2512-13N, OMRON ELECTRONIC COMPONENTS
D Sub Conn, Rcpt, 25Pos, Solder; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Xm3L-N Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Copper Alloy Rohs Compliant: Yes |Omron Electronic Components XM3L-2512-13N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XM3L251213N