Omron XH5A-1215-N

Stacking Board Connector Plug 12 Position Right Angle Surface Mount
$ 2.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XH5A-1215-N.

IHS

Datasheet14 pages5 years ago

Inventory History

3 month trend:
-0.09%

CAD Models

Download Omron XH5A-1215-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2022-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XH5A-1215-N provided by its distributors.

Stacking Board Connector Plug 12 Position Right Angle Surface Mount
Board to Board & Mezzanine Connectors Half-pitch 12pin SMT Plug Right Angle
SMT B2B 12 PITCH CONNECTOR CONNECTORS
Plug,Socket,SMT, 1.27mm Pitch, 12 Contacts, RoHS
Omron SCT
12pin 1.27mm 2 1.27mm Header,Push-Pull 1A
XH5A-1215-N, OMRON ELECTRONIC COMPONENTS
Connector, Header, 12Pos, 2Rows, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Surface Mount; Product Range:Xh5-N Series Rohs Compliant: Yes |Omron Electronic Components XH5A-1215-N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XH5A1215N