Omron XG4C-2634

MIL BOX-Type Plugs with right-angle DIP terminals, 2.54mm Pitch, 26 Contacts, RoHS
$ 1.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4C-2634.

IHS

Datasheet22 pages23 years ago

Electro Sonic

Sager Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.78%

CAD Models

Download Omron XG4C-2634 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity / AMP102159-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity2-1634689-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole
Amphenol Communications Solutions75867-105LF
Board Connector, 26 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions71922-226LF
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-226HLF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Omron XG4C-2634 provided by its distributors.

MIL BOX-Type Plugs with right-angle DIP terminals, 2.54mm Pitch, 26 Contacts, RoHS
Omron SCT
Conn Shrouded Header PL 26 POS 2.54mm Solder RA Side Entry Thru-Hole
Mil-Type Connector/Omron Electronic Components |Omron Electronic Components XG4C-2634
26pin 2.54mm 2 2.54mm Header,Push-Pull 3A 150nm 40.3mm*12.2mm
CONN HEADER R/A 26POS 2.54MM / Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Headers & Wire Housings MIL BoxType Plug 26P RightAngle 1Polariz
Push-Pull,P=2.54mm Wire To Board Connector ROHS
CONN PLUG 26POS 3A RT ANGL DIP
IDC Connector (Niu Jiao/Jian Niu)
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR PLUG, 26POS, 2.54MM; WIRE-BOARD CONNECTOR PLUG, 26POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4C2634