Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-4015-1A-R100

FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv.
$ 2.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-4015-1A-R100.

Newark

Datasheet1 page10 years ago

Omron

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-22.45%

CAD Models

Download Omron XF2M-4015-1A-R100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.889
$ 1.714
Stock
49,416
767,085
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
508 µm
508 µm
Number of Positions
40
40
Termination
SMD/SMT
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Liquid Crystal Polymer
-
Contact Material
Gold
Gold
Actuator Material
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Conn FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH41-40S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 40 Positions
HIROSE ELECTRICFH28-50S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FH28, Surface Mount, Bottom

Descriptions

Descriptions of Omron XF2M-4015-1A-R100 provided by its distributors.

FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv.
0.5mm Pitch; Dual Contact ;For FPC/FFC, 40 Contacts, RoHS
Omron SCT
Solder pad 500μm 40pin Natural color 2.1mm FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 24.1mm(Length)*6.2mm(height)
Connector, Ffc/Fpc, 40Pos, 1 Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:40Contacts; Gender:Receptacle; Product Range:Xf2M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Omron Electronic Components XF2M40151AR100
Poles = 40 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Copper Alloy / Contact Material = Tin-Plated / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 25 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = XF2M

Images

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-40151AR100
  • XF2M40151AR100
  • XF2M40151AR100.