Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-3815-1A

Conn FFC/FPC Connector M 38 POS 0.5mm Solder RA SMD T/R
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-3815-1A.

Farnell

Datasheet1 page10 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.83%

CAD Models

Download Omron XF2M-3815-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.875
$ 3.22
Stock
106,654
16,339
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
38
38
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Connector, Ffc/Fpc, 34Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M34151A
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R / CONN FPC 30POS 0.50MM R/A
CONN FPC 33POS 0.50MM R/A / Rotary Backlock Connector (0.5-mm pitch, Dual Contact)
HIROSE ELECTRICFH28-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH28-45S-0.5SH(98)
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount,
HIROSE ELECTRICFH52-28S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 28 Positions

Descriptions

Descriptions of Omron XF2M-3815-1A provided by its distributors.

Conn FFC/FPC Connector M 38 POS 0.5mm Solder RA SMD T/R
CONN FPC 38POS 0.50MM R/A / 38 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FPC Connector, 38-Pin, SMD, P=0.5mm, Bottom Mount, Gold Plated, 2.1mm H, 500μm Pad, Natural Color, 500mA
FFC & FPC Connectors FPC Connector Full R eel Only
Omron Electronic Components XF2M38151A 0.5mm Rotary backlock 38 way
FFC/FPC Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Solder Terminal, Natural Insulator
0.5mm Pitch; Dual Contact ;For FPC/FFC, 38 Contacts, RoHS
Omron SCT
CONNECTOR FPC ZIF 0.5MM 40 WAY
CONNECTOR, FFC/FPC, 38POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 38Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M38151A