Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-2415-1A-R100

Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Reel
$ 2.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-2415-1A-R100.

Newark

Datasheet1 page10 years ago

Omron

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-6.20%

Alternate Parts

Price @ 1000
$ 2.037
$ 1.253
Stock
41,635
315,835
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
508 µm
508 µm
Number of Positions
24
24
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Omron Electronic Components XF2M-2015-1A-R100 FPC Connector (Full Reel Only)
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Reel
Connector, Ffc/Fpc, 22Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M22151AR100
HIROSE ELECTRICFH41-31S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 31 Contacts, Receptacle, FH41, Surface Mount, Bottom
HIROSE ELECTRICFH28E-30S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 30 Positions
TE Connectivity1-1734742-8
TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm

Descriptions

Descriptions of Omron XF2M-2415-1A-R100 provided by its distributors.

Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Reel
Omron Electronic Components XF2M-2415-1A-R100 FPC Connector (100 pc reel)
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 24P Adhesv.
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
0.5mm Pitch; Dual Contact ;For FPC/FFC, 24 Contacts, RoHS
Omron SCT
Omron FPC Connector (Full Reel Only)
Solder pad 500μm 24pin Natural color 2.1mm FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount
CONNECTOR, FFC/FPC, 24POS, 1 ROW, 0.5MM;
FPC CONNECTOR 100 PC REEL CONNECTORS
SMD 0.5MM FPC 24 WAY 100PC T/R
CONNECTOR, FFC/FPC, 24POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-2415-1AR100
  • XF2M-24151AR100
  • XF2M24151AR100
  • XF2M24151AR100.