Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-0815-1A

FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 8P Adhesv.
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-0815-1A.

Farnell

Datasheet1 page9 years ago

element14 APAC

Sager Electronics

Arrow.cn

Electro Sonic

Inventory History

3 month trend:
-58.50%

CAD Models

Download Omron XF2M-0815-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 1.748
Stock
214,486
18,716
Authorized Distributors
6
6
Gender
Receptacle
-
Pitch
508 µm
508 µm
Number of Positions
8
8
Termination
Solder
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer
Contact Material
Gold, Nickel
-
Actuator Material
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 8 POS 0.5mm Solder ST Thru-Hole Reel
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
Molex 505110-0892 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 8 Circuit,
HIROSE ELECTRICFH12-8S-0.5SH(55)
FFC/FPC Connector, 8-Pin, SMD, P=0.5mm, 500μm Pad, 2mm Height, Beige, Gold Plated, Bottom Mount
HIROSE ELECTRICFH34S-7S-0.5SH(50)
Conn FFC/FPC Connector SKT 7 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of Omron XF2M-0815-1A provided by its distributors.

FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 8P Adhesv.
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel
0.5mm Pitch; Dual Contact ;For FPC/FFC, 8 Contacts, RoHS
Omron SCT
Connector, FPC/FFC, RECEPTACLE, 8 POSITI; POSITION, 1ROW; Pitch Spacing:0.5mm; No. of Contacts:8Contacts;
Solder pad 500μm 8pin Natural color 2.1mm FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 8.1mm(Length)*6.2mm(height)
-30℃~+85℃ 8P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M08151A