Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-0815-1A-R100

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel
$ 1.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-0815-1A-R100.

IHS

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.748
$ 0.774
Stock
18,816
215,699
Authorized Distributors
6
6
Gender
-
Receptacle
Pitch
508 µm
508 µm
Number of Positions
8
8
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2018-03-30
LTD Date2018-03-30

Related Parts

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH52E-8S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 8 Positions
HIROSE ELECTRICFH19C-8S-0.5SH(10)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
HIROSE ELECTRICFH19C-8S-0.5SH(99)
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
Molex 505110-0892 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 8 Circuit,

Descriptions

Descriptions of Omron XF2M-0815-1A-R100 provided by its distributors.

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel
Omron 0.5mmpitch8p FPCsocket FPCConnector, XF2Mseries, Printed circuit board installation
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
0.5mm Pitch; Dual Contact ;For FPC/FFC, 8 Contacts, RoHS
Omron SCT
FPC CONNECTOR (100 PC REEL) CONNECTORS
|Omron Electronic Components XF2M-0815-1A-R100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M08151AR100