Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2U-0815-3A

Conn FPC Connector SKT 8 POS 0.5mm Solder ST Thru-Hole Reel

$ 0.673
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2U-0815-3A.

IHS

Datasheet1 page11 years ago

Omron

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-15.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 8P Adhesv.
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH12-8S-0.5SH(55)
FFC/FPC Connector, 8-Pin, SMD, P=0.5mm, 500μm Pad, 2mm Height, Beige, Gold Plated, Bottom Mount
HIROSE ELECTRICFH34S-7S-0.5SH(50)
Conn FFC/FPC Connector SKT 7 POS 0.5mm Solder RA SMD T/R
Molex 505110-0892 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 8 Circuit,

Descriptions

Descriptions of Omron XF2U-0815-3A provided by its distributors.

Conn FPC Connector SKT 8 POS 0.5mm Solder ST Thru-Hole Reel
Solder pad 500¦Ìm 8pin Natural color 880¦Ìm FPC 500mA gold bottom SMD mount 3.4mm(height)
CONN FPC 8POS 0.50MM R/A / 8 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Ffc & Fpc Connectors 0.5Mm Rotarybacklock Dual 8 Pin W/Adh
Omron XF2U-0815-3A FPC Connector
CONN, FFC/FPC, R/A RCPT, 8POS, 1ROW;
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC/FPC, SMD, RA, 1ROW, 8WAY; Series:XF2U; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:8; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle; Contact Material:Copper; Contact Position:Bottom

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF 2U-0815-3A
  • XF 2U08153A
  • XF2U-0815-3A.
  • XF2U08153A