Omron XF2M-0615-1A-R100

Conn IDC Connector F 25 POS 2.54mm IDT ST Cable Mount SL™ Tube
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-0615-1A-R100.

Newark

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-45.29%

Alternate Parts

Price @ 1000
$ 2.1
$ 0.692
Stock
15,940
795,835
Authorized Distributors
3
6
Gender
Receptacle
Female
Pitch
508 µm
508 µm
Number of Positions
6
6
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2018-03-30
LTD Date2018-03-30

Related Parts

Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
Conn FPC/FFC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
HIROSE ELECTRICFH52-6S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 6 Positions
HIROSE ELECTRICFH19C-6S-0.5SH(10)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
HIROSE ELECTRICFH19C-6S-0.5SH(99)
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Omron XF2M-0615-1A-R100 provided by its distributors.

Conn IDC Connector F 25 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
Omron XF2M Series FPC Connector, 0.5mm Pitch 6-Pin, Board Mount
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
0.5mm Pitch; Dual Contact ;For FPC/FFC, 6 Contacts, RoHS
Omron SCT
FFC & FPC Connectors FPC Connector
FPC CONNECTOR 100 PC REEL CONNECTORS
XF2M-0615-1A-R100, Omron Electronics
Connector, Ffc/Fpc, 6Pos, 1 Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:6Contacts; Gender:Receptacle; Product Range:Xf2M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Omron Electronic Components XF2M06151AR100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M06151AR100