Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XC5C-9622

Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XC5C-9622.

IHS

Datasheet12 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+51.06%

CAD Models

Download Omron XC5C-9622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.22
$ 4.33
$ 4.33
Stock
37,891
4,062
4,062
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
96
96
96
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol121A10139X
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP9-1393646-4
Standard Card Edge Conn V42254B7200C933=; |Potter&brumfield Te Connectivity V42254B7200C933
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5536010-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Amp Te Connectivity 5536010-5.
TE Connectivity5650913-5
DIN 41612 Connector, Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Omron XC5C-9622 provided by its distributors.

Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
CONN DIN PLUG 96POS PCB RA GOLD / 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
DIN 41612,TWIN-CONTACT, PLUG,96 CNTS, C-TYPE, RIGHT-ANGLE,3-ROW, THRU-HOLE, XC5 SER.
Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
Triple-row Plugs; DIN C-type (Standard); with right-angle DIP terminals, 2.54mm Pitch, 96 Contacts, RoHS
Omron SCT
2.54mm 3 96P -55℃~+125℃ Bend insert 2A Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
CONNECTOR 96POS RT-ANGL TERM DIN
DIN 41612 Connectors CONNECTORS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5C-9622 BY OMR
  • XC5C-9622BYOMR
  • XC5C9622
  • XC5C9622 BY OMR
  • XC5C9622BYOMR