Omron WLNJ-TS

Switch Limit N.O./N.C. DPST Coil Spring Conduit 10A 500VAC 250VDC 1.47N Linear Screw Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLNJ-TS.

element14 APAC

Datasheet43 pages19 years ago

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron WLNJ-TS provided by its distributors.

Switch Limit N.O./N.C. DPST Coil Spring Conduit 10A 500VAC 250VDC 1.47N Linear Screw Mount
Switch,Limit,ROBUST,GENERAL PURPOSE,COIL SPRING, 6.5 MM DIAMETER
LIMIT SW, WOBBLE COIL SPRING LEVER, SPDT; Limit Switch Actuator:Wobble Coil Spring; Contact Configuration:SPDT; Contact Current AC Max:10A; Contact Voltage AC Max:500V; Operating Force Max:1.47N; Product Range:WL Series RoHS Compliant: Yes
OMRON WLNJTS General Purpose Limit Switch. More details: Limit Switch, General Purpose, Height 8.01 In, Depth 1.65 In, Width 1.57 In, Replacement Head G0949426, Contact Type SPDT/Double Break, Style Coil Spring, Voltage 125/240/480VAC, Amps 10, NEMA Rating 3, 4 and 13, Operating Temp Range 14 to 176 F, Operating Force 1.47N, Standards UL/CSA/CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL-NJ-TS
  • WLNJ-TS.
  • WLNJTS