Omron W4S1-05B

PNP Barrelinductive Proximity Sensor; M18x1; 10mm Detection Range; 12 to 24Vdc; IP67
$ 465.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron W4S1-05B.

Master Electronics

Datasheet20 pages13 years ago

Electro Sonic

Sager Electronics

TME

Supply Chain

Introduction Date2021-03-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron W4S1-05B provided by its distributors.

PNP Barrelinductive Proximity Sensor; M18x1; 10mm Detection Range; 12 to 24Vdc; IP67
Hub 5 Port 10Mbps/100Mbps Ethernet 10Base-T/100Base-T
Ethernet Switch, RJ45 Ports 5, 100Mbps, Unmanaged
Managed Ethernet Switches 5 Port Ethernet Switch
Ethernet Modules 5 Port Ethernet Switch
Switching hub 5 ports Ethernet/IP
NETWORK SWITCH-UNMANAGED 5 PORT
ETHERNET SW, RJ45X5, 10/100MBPS
Ethernet Sw, Rj45X5, 10/100Mbps; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 5; Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Omron Industrial Automation W4S1-05B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • W4S105B