Omron VX-56-1A3

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.29N Screw Mount Solder
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron VX-56-1A3.

Omron

Datasheet8 pages21 years ago

IHS

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-27.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 1.18N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount

Descriptions

Descriptions of Omron VX-56-1A3 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.29N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 5.6mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount
SWITCH, MINIATURE MICROSWITCH, 5A, 250VAC; Microswitch Type:Miniature; Microswitch Actuator:Hinge Roller Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage DC Nom:30V RoHS Compliant: Yes
Contact Current - AC A = 5 / Actuator Type = Hinge Roller Lever / Termination Type = Solder Terminal / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = VX / Length mm = 37.8 / Actuation Force N = 0.49 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • VX5-61A3
  • VX56-1A3
  • VX561A3