Omron V430-WE-3M

Ethernet Communication Cable Straight M12 on Camera to RJ45, 3M, V430 Series
$ 188.9
Production

Price and Stock

Inventory History

3 month trend:
+23.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Omron V430-WE-3M provided by its distributors.

ETHERNET COMMUNICATION CABLE STRAIGHT M12 ON CAMERA TO RJ45, 3M, V430 SERIES
Input Devices ACC-24M2A, 2-AXsee P233I-E-01
Ethernet Communication Cable,3 m Length
V430-WE-3M, OMRON INDUSTRIAL PRODUCTS
CORDETHNM12 8PIN PLUG3M V430WE3M
Sensor Cord, 8P M12 Plug-Rj45 Plug, 9.8 ; Connector Type A:M12 Plug; Connector Type B:Rj45 Plug; No. Of Positions:8 Positions; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Product Range:Microhawk V430-F Series Rohs Compliant: Yes |Omron Industrial Automation V430-WE-3M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V430WE3M