Omron V430-W8-3M

Power Cable Assembly, M12 to Lead Wire, Io, RS232, V430 Series
$ 210.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V430-W8-3M.

RS (Formerly Allied Electronics)

Datasheet35 pages8 years ago

Inventory History

3 month trend:
-15.79%

Supply Chain

Introduction Date2023-05-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Omron V430-W8-3M provided by its distributors.

POWER CABLE ASSEMBLY, M12 TO LEAD WIRE, IO, RS232, V430 SERIES
Cord-set, M12 12-Pin Socket to Flying Leads 3 m Straight
Input Devices ACC-24E3, 4 AXIsee P233I-E-01
V/F 430-F M12 to Flying Leads Cable, 3 m
V430-W8-3M, OMRON INDUSTRIAL PRODUCTS
CBL M12 TO FLY LDS PWRIO3M V430W83M
Sensor Cord, 12P M12 Rcpt-Free End, 9.8 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:12 Positions; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Product Range:Microhawk V430-F Series Rohs Compliant: Yes |Omron Industrial Automation V430-W8-3M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V430W83M