Omron V430-F000W12M-SWP

V430; 1.2 MP; Mono; AF; Wide; 1D/2D; IP65/67; RS232*; ENet TCP/IP; EIP; USB*; PNET
$ 3,308.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V430-F000W12M-SWP.

RS (Formerly Allied Electronics)

Datasheet27 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron V430-F000W12M-SWP provided by its distributors.

V430; 1.2 MP; Mono; AF; Wide; 1D/2D; IP65/67; RS232*; ENet TCP/IP; EIP; USB*; PNET
V430 Code Reader, 1.2 MP Monochrome, Wide view, Autofocus 50-300 mm, White light, 1D/2D, Ethernet TCP/IP, EtherNet/IP, PROFINET, IP65/IP67
Multicode Reader, Autofocus, Pnp, 300Mm; Sensing Method:Autofocus; Product Range:Microhawk V430-F Series; Connection Method:-; Supply Voltage Min:5V; Supply Voltage Max:30V; Sensing Range Max:300Mm; Sensor Output Type:Pnp Rohs Compliant: Yes |Omron Industrial Automation V430-F000W12M-SWP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V430F000W12MSWP