Omron V420-F000W12M-SRX

Input Devices V420, SXGA, 1.2 MP, Mono, Autofocus, Wide, XMode , IP54, RS232*, ENet TCP/IP*, USB
$ 3,169.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V420-F000W12M-SRX.

RS (Formerly Allied Electronics)

Datasheet29 pages8 years ago
Datasheet19 pages8 years ago

Descriptions

Descriptions of Omron V420-F000W12M-SRX provided by its distributors.

Input Devices V420,SXGA,1.2 MP,Mono,Autofocus,Wide,XMode ,IP54,RS232*,ENet TCP/IP*,USB
Reader Miniature Barcode; Autofocus; Wide View; 1.2 MP; Std Outer Red Light
V420-F000W12M-SRX, OMRON INDUSTRIAL PRODUCTS
Barcode Reader,Wide Angle Len,650 mA
V420000W12MSTD-REDXMODE V420F000W12MSRX
Multicode Reader, Autofocus, 300Mm; Sensing Method:Autofocus; Product Range:Microhawk V420-F Series; Connection Method:Cable; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensing Range Max:300Mm; Supply Voltage Dc Max:5.25V Rohs Compliant: Yes |Omron Industrial Automation V420-F000W12M-SRX

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V420F000W12MSRX