Omron V-165-1C25

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 2.35N Screw Mount
$ 3.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-165-1C25.

IHS

Datasheet0 pages0 years ago

Farnell

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+7.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SWITCH SNAP ACTION SPDT 15A 250V / Switch SPDT Chassis Mount
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect Screw Mount

Descriptions

Descriptions of Omron V-165-1C25 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 2.35N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Roller Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 16A 250V
On-Mom SPDT 2.4N 760¦Ìm 50000000Cycles 100000Cycles 16A 1.6¡ã SPDT 37.8mm*28mm
Microswitch, Spdt, 16A, 250Vac/8Vdc; Microswitch Type:Miniature; Microswitch Actuator:Short Hinge Roller Lever; Contact Configuration:Spdt; Switch Terminals:Quick Connect; Contact Current Max:16A; Contact Voltage Dc Nom:8V Rohs Compliant: Yes |Omron Electronic Components V-165-1C25

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V1651C25