Omron SRT2OD161

CompoBus/S digital output terminal 16x transistor outputs PNP 0.3 A 24 VDC
$ 647.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SRT2OD161.

IHS

Datasheet10 pages26 years ago

JRH Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-04-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-12-31
LTD Date2023-03-31

Related Parts

CompoBus/S digital input terminal 16x 24 VDC inputs PNP
PanasonicAFP0RT32CT
PLC,Micro,32K Steps,NPN 0.1A,24 VDC, 16 inputs,16 outputs,MIL Conn
PanasonicAFP0RC32P
FP0R-C32P CPU, 32K STEPS, 16 IN (PNP + NPN), 16 OUT TRANS. PNP, MIL CONNECTOR, TOOL PORT:
PanasonicAFP0RT32CP
FP0R-T32CP CPU, 32K STEPS, 16 IN (PNP + NPN), 16 OUT TRANS. PNP, MIL CONNECTOR, COM PORT:
Phoenix Contact2701154
INPUT MODULE;16 - DIGITAL INPUTS;24VDC;DIN RAIL;SPRING TERMINAL
Phoenix Contact2861959
2861959 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module

Descriptions

Descriptions of Omron SRT2OD161 provided by its distributors.

CompoBus/S digital output terminal 16x transistor outputs PNP 0.3 A 24 VDC
OUTPUT MODULE 16 SOLID ST 24VDC | Omron Automation SRT2-OD16-1
DIN Rail Terminal Blocks 16PT.OUTPUT,PNP
16Pt.output, pnp |Omron Industrial Automation SRT2OD161
Transistor Remote Terminal Blocks
I/O MODULES CONTROLLERS ACCESSORIES;
OUTPUT MODULE 16 SOLID STATE 24V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRT2-OD16-1