Omron SHL-W255

Switch Limit N.O./N.C. SPDT Short Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 3.92N Linear Cable
$ 73.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SHL-W255.

element14 APAC

Datasheet8 pages19 years ago
Datasheet12 pages21 years ago

Electro Sonic

Master Electronics

Farnell

Arrow.cn

Inventory History

3 month trend:
-49.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B

Descriptions

Descriptions of Omron SHL-W255 provided by its distributors.

Switch Limit N.O./N.C. SPDT Short Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 3.92N Linear Cable
Snap Acting/Limit Switch, SPST, Momentary, 10A, 14VDC, 11mm, Screw Terminal, Short Hinge Roller Lever Actuator, Panel Mount
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 10A
SWITCH SNAP ACTION SPDT 10A 125V
LIMIT SWITCH SPDT 10A ROLLR LEVR, SHL SERIES
MICROSWITCH, HINGE LEVER, SPDT 10A 480V; Microswitch Type: Subminiature; Microswitch Actuator: Hinge Lever; Contact Configuration: SPDT; Switch Terminals: Screw; Contact Current Max: 10A; Contact Voltage D 94B6329
Contact Configuration = 1NC + 1NO / Actuator Type = Short Hinge Roller Lever / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Screw Terminal / Operating Force N = 3.92 / Protection Rating = IP67 / Insulation Voltage VDC = 500 / Series = SHL Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHL-W255.
  • SHLW255