Omron S8VK-R20

Isolated DC/DC Converters - DIN Rail Mount 20A Redundancy Unit
$ 170.2
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VK-R20.

Electro Sonic

Datasheet14 pages6 years ago
Datasheet12 pages9 years ago

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
-41.26%

CAD Models

Download Omron S8VK-R20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-02-04

Descriptions

Descriptions of Omron S8VK-R20 provided by its distributors.

Isolated DC/DC Converters - DIN Rail Mount 20A Redundancy Unit
Power Supply, Dc-Dc, 10 To 60Vdc; For Use With:Back-Up Systems; Accessory Type:Power Supply; Product Range:S Series Rohs Compliant: Yes |Omron Industrial Automation S8VKR20
Outputs = 1 / Output Current 1 A = 20 / Output Type = Adjustable / Input Voltage Nominal = 48 VDC / Input Voltage Min. V = 10 / Input Voltage Max. V = 60 / Insulation Voltage kV = 1 / Termination Type = Screw Terminal / Series = S8VK-R / MTBF h = 680000 / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 117.8 / Height mm = 129.7 / Width mm = 40

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VKR20