Omron R88M-G75030H-S2

G-Series AC servo motor, 750 W, 200 VAC, 3000 rpm, 2.4 Nm, incremental
$ 1,642.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron R88M-G75030H-S2.

Newark

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+66.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron R88M-G75030H-S2 provided by its distributors.

G-Series AC servo motor, 750 W, 200 VAC, 3000 rpm, 2.4 Nm, incremental
G SERIES/ SMARTSTEP 2 AC SERVO MOTOR (CYLINDER TYPE), 800W, 200VAC, 3000RPM, 2.4NM
Servo Motors AC Motor Square 230VAC 4A 750W 3000r/min 2.4N.m 1Shaft
AC, DC & Servo Motors 750W 3KRPM INC KEY GSrvMtr
Servo Motor, 1-Ph/3-Ph, 750W, 240Vac; Supply Voltage Min:200Vac; Supply Voltage Max:240Vac; No. Of Phases:Single Phase, Three Phase; Power Rating:750W; Output Voltage Max:-; Product Range:G Series; Svhc:No Svhc (17-Dec-2 Rohs Compliant: Yes |Omron Industrial Automation R88M-G75030H-S2
Rated Current A = 4 / Operating Voltage Min. VAC = 200 / Operating Voltage Max. VAC = 240 / Output Speed min-1 = 3000 / Torque Nm = 2.4 / Series = R88M-G-Series / Length mm = 147.2 / Width mm = 80 / Height mm = 93

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • R88MG75030HS2