Omron R88M-G20030H-S2

G-Series/SmartStep 2 AC servo motor (cylinder type), 200 W, 200 VAC, 3000 rpm, 0.64 Nm
$ 1,140.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron R88M-G20030H-S2.

Master Electronics

Datasheet9 pages15 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-03-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron R88M-G20030H-S2 provided by its distributors.

G-Series/SmartStep 2 AC servo motor (cylinder type), 200 W, 200 VAC, 3000 rpm, 0.64 Nm
Servo Motors AC Motor Motor Only Square 230VAC 1.6A 200W 3000r/min 0.64N.m 1Shaft
AC, DC & Servo Motors 200W 3KRPM INC KEY GSrvMtr
Rated Current A = 1.6 / Operating Voltage Min. VAC = 200 / Operating Voltage Max. VAC = 240 / Output Speed min-1 = 5000 / Torque Nmm = 640 / Series = R88M-G-Series / Length mm = 109.5 / Width mm = 60 / Height mm = 73

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • R88MG20030HS2