Omron R88D-KT02H

Servo Drives With 200 VAC Input Power For Single-Phase/Three-Phase Input Type
$ 1,572.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron R88D-KT02H.

JRH Electronics

Datasheet13 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-70.48%

Descriptions

Descriptions of Omron R88D-KT02H provided by its distributors.

Servo Drives With 200 VAC Input Power For Single-Phase/Three-Phase Input Type
G5 SERIES SERVO DRIVE, ANALOGUE/ PULSE TYPE, 200W, 200VAC SINGLE PHASE
Accurax G5 servo drive, 1~ 200 VAC, analog/pulse type, 200 W
Cordset; M8; PUR; 4 Cores; Straight/Straight; 5M; Dbl ended connectors
200W,240V G5 Series Srv Drv |Omron Industrial Automation R88D-KT02H
SERVO; DRIVE; Accurax G5; 200W; 240V
Omron , , 200 ¡ú 240 v, 0.2 kW, 250 V, 2.4 A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • R88DKT02H