Omron R87F-FG120

TUBE AXIAL FAN-FINGER GUARD | Omron Electronic Components R87F-FG120
$ 5.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron R87F-FG120.

Newark

Datasheet2 pages10 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+28.45%

Supply Chain

Introduction Date2015-11-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron R87F-FG120 provided by its distributors.

TUBE AXIAL FAN-FINGER GUARD | Omron Electronic Components R87F-FG120
Finger Guard 105 mm L x 105 mm W x 5.6 mm D
Thrml Mgmt Access Finger Guard 120mm Steel
FAN FINGER GUARD, STEEL WIRE, AXIAL FAN; Fan Guard Type:Steel - Wire Form; For Use With:R87F/R87T Series 120mm AC Axial Fans; Fixing Centers:105mm; Color / Finish:Nickel Chrome; Product Range:R87F Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • R87FFG120