Omron R87F-A4A15HP

Axial Fan 200V AC 15/14W 3.1 CFM 120 mm L x 120 mm W x 38.6 mm D 46 dB Metal Housing
$ 75.625
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron R87F-A4A15HP.

IHS

Datasheet28 pages7 years ago

Master Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.60%

Supply Chain

Introduction Date2018-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron R87F-A4A15HP provided by its distributors.

Axial Fan 200V AC 15/14W 3.1 CFM 120 mm L x 120 mm W x 38.6 mm D 46 dB Metal Housing
IP67 Snap Action Roller Lever; Plunger; Die Cast Aluminium; NO/NC; 600V
AC Fan Ball Bearing 200V 0.11A/0.1A 15W/14W 50Hz/60Hz 2750RPM/3200RPM 95.35CFM/109.48CFM 42dB/46dB Flange Mount
AC FAN, 200V, 119.5X119.5X38MM, 109.5CFM, 14W, 46DBA, 3200RPM, TERMINALS
AC Fan Axial Ball Bearing 200V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
AC Fans AC Fans Axial Fan 200VAC 120x120x38mm
AC Fan, Axial Construction, 0.11A, 200V, 15W
FAN AC AXL 200V 120X120 HI SPEED
FAN AXIAL 120X38MM 200VAC TERM
Fan, Axial, 120Mm X 120Mm X 38Mm, 200Vac, 100Ma; Supply Voltage:200V; Current Type:Ac; Fan Frame Size:120Mm; External Depth:38Mm; Noise Rating:46Dba; Flow Rate - Imperial:109.475Cu.ft/Min; Flow Rate - Metric:3.1M /Min; Power Rating:-Rohs Compliant: Yes |Omron Electronic Components R87F-A4A15HP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • R87F-A4A15-HP
  • R87FA4A15HP