Omron PYF08A-N

RoHS Compliant Socket Active Lead Free Relay Socket 70C 7A 1GOhm 125.25kV
$ 7.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron PYF08A-N.

Newark

Datasheet31 pages10 years ago
Datasheet5 pages27 years ago

Farnell

Electro Sonic

TME

Master Electronics

Inventory History

3 month trend:
-5.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2023-05-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron PYF08A-N provided by its distributors.

RoHS Compliant Socket Active Lead Free Relay Socket 70C 7A 1GOhm 125.25kV
Relay Socket 8-Pin Socket 2 Poles DIN Rail Mounting Screw Terminal
Socket, DIN rail/surface mounting, 8-pin, screw terminals (IEC/VDE)
Relay Socket for Electromechanical Relay
Glass Fibre Optic Sensor; NPN; 720 mW; IP50; 12 - 24 V dc
Conn Relay Socket SKT 2 POS Screw ST
- Relay Sockets & Accessories ROHS
Relay Sockets & Hardware SOCKET
RELAY SOCKET 8 POSITION DIN RAIL
Relay Socket, Track-Mnt, 2 Pole, 7A; Socket Mounting:Din Rail; Socket Terminals:Screw; No. Of Pins:8Pins; Current Rating:7A; Voltage Rating:-; Product Range:My Series; Accessory Type:Socket Rohs Compliant: Yes |Omron PYF08AN
PYF08A-N, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PYF08AN