Omron PY14

Relay Socket, Panel, Solder Lug, 14 Pins, 3 A, SUPER MY Series
$ 2.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron PY14.

IHS

Datasheet30 pages4 years ago

Farnell

element14 APAC

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron PY14 provided by its distributors.

Relay Socket, Panel, Solder Lug, 14 Pins, 3 A, SUPER MY Series
RELAY SOCKET, 4 POLE, BACK-CONNECTING, SOLDER TERMINAL WITHOUT CLIPS
My4 Socket/Solder Term. Rohs Compliant: Yes |Omron Industrial Automation PY14
Relay Sockets & Hardware PNL MT SCKT 4PDT MY
Relay Socket, RELAY, 14 Contact(s), Solder
Relay Socket for Electromechanical Relay
RELAY SOCKET, 3A, 14 PIN, PANEL;
RELAY SOCKET 14 POS PANEL MOUNT
RELAY SOCKET 4PDT EYELET MY SER
SOCKET, CHASSIS, MY4, RELAY; Socket Mounting:Free Hanging; Socket Terminals:Solder Lug; No. of Pins:14Pins; Current Rating:3A; Voltage Rating:-; Product Range:MY Series; Accessory Type:Socket; For Use With:Omron H3Y Seri
Relay Socket Socket Mounting:PC Board; Current Rating:3A; Socket Terminals:Through Hole; Voltage Rating:250VAC; No. of Pins:14; For Use With:MY4(Z)H Relays; Leaded Process Compatible:Yes; Contact Termination:Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PY-14
  • PY14.