Omron PT14-0

Relay Socket, Through Hole, Through Hole, 14 Pins, 15 A, 110 VAC, LY Series
$ 3.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron PT14-0.

IHS

Datasheet30 pages4 years ago

Upverter

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-8.55%

CAD Models

Download Omron PT14-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron PT14-0 provided by its distributors.

Relay Socket, Through Hole, Through Hole, 14 Pins, 15 A, 110 VAC, LY Series
Relay Socket 14-Blade Socket 4 Poles Panel Mounting PCB Terminal
Relay Socket,4 Pole,PCB,PCB,LY Series Relays,GENERAL PURPOSE
Relay Socket, RELAY, 14 Contact(s), 4.6mm Term Pitch, Solder
OMRON INDUSTRIAL AUTOMATION PT14-0 Relay Socket, Through Hole, Quick Connect, 14 Pins, LY Series
Socket; Relay; 8; Surface/Track; Timers; Screw
Relay Sockets & Hardware SOCKET FOR LY 4PDT
Relay Sockets PC Pin Through Hole 4Pole
Socket, back-connecting, 14-pin, PCB terminals
RELAY SOCKET 14 POS THROUGH HOLE
RELAY SOCKET PC MNT FOR LY SER
PT14-0, OMRON INDUSTRIAL PRODUCTS
Relay Socket; Socket Mounting:Through Hole; Socket Terminals:Through Hole; No. Of Pins:14Pins; Current Rating:15A; Voltage Rating:110Vac; Product Range:-; Accessory Type:Back Connecting Socket Rohs Compliant: Yes |Omron Industrial Automation PT14-0

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-14-0
  • PT14-0..
  • PT140