Omron PF083A

Relay Socket 8-Blade Socket Track Mounting Standard Construction Screw Terminal
$ 11.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron PF083A.

IHS

Datasheet27 pages6 years ago

Farnell

Electro Sonic

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
-50.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron PF083A provided by its distributors.

Relay Socket 8-Blade Socket Track Mounting Standard Construction Screw Terminal
RELAY SOCKET, USED WITH MK SERIES RELAY, 8 POSITION, SCREW TERM, DIN RAIL
Relay Socket, DIN Rail, Screw, 8 Pins, 10 A, 250 VAC
Socket, DIN rail/surface mounting, 8-pin, screw terminals (standard)
Relay Sockets Screw Terminal 5A DIN Rail 2Pole
Relay Sockets & Hardware SOCKET -MK2P RELAY
OMRON INDUSTRIAL AUTOMATION PF083A RELAY SOCKET
Relay Socket, RELAY, 8 Contact(s), Screw
Transistor Output Unit; NX Series; 4Pt; 12-24VDC; NPN
TRACK MOUNTED SOCKET FOR MK2 RELAY
RELAY SOCKET 8 POSITION DIN RAIL
RELAY SOCKET; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:10A; Voltage Rating:250VAC; Product Range:-; Accessory Type:Relay Socket; For Use With:Omron MK Series General Purpose Rel
Relay Socket; Socket. Montaje:Carril Din; Socket, Terminales:Tornillo; Núm. De Contactos:8; Intensidad Nominal:10A; Para Usar Con:Omron Mk Series General Purpose Relays; Tensión Nominal:250Vac; Tipo De Accesorio:Relay Socket |Omron Industrial Automation PF083A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PF-083A
  • PF083A.