| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | P7LF-C | 517 | 120 | |||||||||
| CoreStaff | ST64467862 | 195 | 1 | 11h | ||||||||
| Onlinecomponents.com | P7LF-C | 517 | 120 | Bulk | ||||||||
| Airline Hydraulics | OMRON P7LF-C | 213 | 120 | 13h | ||||||||
| RS (Formerly Allied Electronics) | P7LF-C | 48 | 1 | Bulk | 6h |
Download Omron P7LF-C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Omron P7LF-C provided by its distributors.
Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names: