Omron P6B-04P

OMRON ELECTRONIC COMPONENTS P6B-04P Relay Socket, Through Hole, Quick Connect, 4 Pins
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron P6B-04P.

Farnell

Datasheet10 pages10 years ago
Datasheet8 pages26 years ago

Upverter

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.02%

CAD Models

Download Omron P6B-04P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron P6B-04P provided by its distributors.

OMRON ELECTRONIC COMPONENTS P6B-04P Relay Socket, Through Hole, Quick Connect, 4 Pins
SOCKET, PCB, G6B, RELAY; Socket Mounting:Through Hole; Terminals:Quick Connect; No. of Pins:4Pins; Current Rating:-; Voltage Product
Relay Socket Socket Mounting:PC Board; Current Rating:5A; Socket Terminals:Through Hole; Voltage Rating:250VAC; No. of Pins:4; For Use With:G6B Series Relays, SPST; Leaded Process Compatible:Yes; Contact Termination:Through Hole
Relay Socket; Socket. Montaje:Agujero Pasante; Socket, Terminales:Agujero Pasante; Núm. De Contactos:4; Intensidad Nominal:5A; Para Usar Con:Omron G6B Series Pcb Relays; Tensión Nominal:250Vac |Omron Electronic Components P6B-04P
Current Max. A = 5 / Voltage Max. V = 250 / Suitable for = G6B Series Relays / Pins = 4 / Poles = 1 / Termination Type = PCB Pins / Mounting Type = Through Hole / Height mm = 10.1 / Length mm = 23.2 / Width mm = 10

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6B-04P.
  • P6B/04P
  • P6B04P