SOCKET, PANEL MT; Socket Mounting: DIN Rail; Socket Terminals: Screw; No. of Pins: 11Pins; Voltage Rating: 240VAC; Product Range: -; Accessory Type: Back Connecting Socket; For Use With: Omron H3CR-F Series Solid State Twin Tim
Relay Socket; Socket. Montaje:Carril Din; Socket, Terminales:Tornillo; Núm. De Contactos:11; Para Usar Con:Omron H3Cr-F Series Solid State Twin Timers; Tensión Nominal:240Vac; Tipo De Accesorio:Back Connecting Socket |Omron Industrial Automation P3GA-11