Omron NYM15W-C1000

Industrial Monitor, 15.4" display with capacitive touchscreen, Build-in mounting, DVI-D port
$ 2,374.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NYM15W-C1000.

Sager Electronics

Datasheet9 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron NYM15W-C1000 provided by its distributors.

Industrial Monitor, 15.4" display with capacitive touchscreen, Build-in mounting, DVI-D port
Panel PCs NY Monitor 15
NY MONITOR 15 NYM15WC1000
Display Type = LCD-TFT / Screen Size " = 15.4 / Resolution = 1280 x 800 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / Interface Type = DVI-D / Interface Type = USB / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 25 / Protection Rating = IP65 / Series = NY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYM15WC1000