Omron NXECC201

Nx-series Ethercat Coupler, 2 Ports, 250 Μs Cycle Time, 63 I/o Units, Max I/o Current 4 A, Push
$ 318.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NXECC201.

Master Electronics

Datasheet12 pages7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Omron NXECC201 provided by its distributors.

NX-SERIES ETHERCAT COUPLER, 2 PORTS, 250 µS CYCLE TIME, 63 I/O UNITS,MAX I/O CURRENT 4 A, PUSH
EtherCAT Coupler Unit, 46 MM x 71 MM x 100 MM, 5 to 24 VDC, 4 A, 1.45 W, 63-Input, EtherCAT Coupler Unit for Automation Control System Networking Distributed Input/Output.
Communication Coupler Unit, 1.45W, 4A; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Nx Series Rohs Compliant: Yes |Omron Industrial Automation NX-ECC201

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NX-ECC201