Omron NXAD3603

CJ1M PLC CPU; DeviceNet Networking Computerinterface; 20000 Steps Program Capacity
$ 277.969
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NXAD3603.

Master Electronics

Datasheet43 pages7 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2023-04-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omron NXAD3603 provided by its distributors.

CJ1M PLC CPU; DeviceNet Networking Computerinterface; 20000 Steps Program Capacity
PLC EXPANSION MODULE, 4 ANALOG VOLTAGE SINGLE IN, FREE RUN REFRESH, NX SERIES
Module Type = Analogue Input Module / Suitable for = NX / Suitable for = NJ / Suitable for = NY / Suitable for = CJ / Analogue Inputs = 4 / Input Type = Analogue / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = EtherCAT / Interface Type = EtherNet/IP / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = NX / Width mm = 12 / Height mm = 100 / Depth mm = 71

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NX-AD3603