Omron NX1W-MAB221

Analog I/O Option Board; 2 Analog In/Out; Spring Clamp; 8 Terminals; NX1P Series.
$ 316.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX1W-MAB221.

Master Electronics

Datasheet40 pages7 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Omron NX1W-MAB221 provided by its distributors.

Analog I/O Option Board; 2 Analog In/Out; Spring Clamp; 8 Terminals; NX1P Series.
Sysmac NX1P Analog I/O screwless option board, 2 x analog inputs 0 to 10 V, resolution 1:4000 or 0 to 20 mA, resolution 1:2000, 2 x analog outputs 0 to 10 V, resolution 1:4000
CPU - Central Processing Units NX1P 2 AO 2 AI plug in module
NX Series CPU Unit; NX7; CPU; 128 axes; EIP&ECAT
Sysmac NX1P Analog I/O screwless option
NX1W-MAB221, OMRON INDUSTRIAL PRODUCTS
OPT I/O NX SERIES ANALOG INPUT
Accessory Type = Analogue Input Module / Suitable for = Sysmac NX Series PLCs / Accessory Material = Plastic / Termination Type = Plug / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 28 / Width mm = 36 / Height mm = 36

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NX1WMAB221