Digital Inputs = 14 / Digital Output Type = Transistor / Number of Transistor Outputs = 10 / Input/Output Max. = 24 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 28.8 / Load Current A = 4 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Buffer = 32kB Non-Volatile Memory, 2MB Flash Memory / Communication Interface Type = EtherCAT / Communication Interface Type = EtherNet / IP / Real-Time Clock = Yes / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = No / Program Capacity = 1.5 MB / Series = NX