Omron NX1P2-1040DT1

NX Seriers CPU Unit; 40 Built-in I/O pnts; 6 Max axes; 2Motion control axes; PNP
$ 2,253.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX1P2-1040DT1.

Master Electronics

Datasheet40 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.94%

Supply Chain

Introduction Date2022-09-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron NX1P2-1040DT1 provided by its distributors.

NX Seriers CPU Unit; 40 Built-in I/O pnts; 6 Max axes; 2Motion control axes; PNP
Sysmac NX1P CPU with 40 Digital Transistor I/O (PNP) 1.5 MB memory EtherCAT (2 servo axes 4 PTP axes 16 EtherCAT nodes) EtherNet/IP and 2 serial option ports
Digital Inputs = 24 / Digital Output Type = Transistor / Number of Transistor Outputs = 16 / Input/Output Max. = 40 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 28.8 / Load Current A = 4 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Buffer = 32kB Non-Volatile Memory, 2MB Flash Memory / Communication Interface Type = EtherCAT / Communication Interface Type = EtherNet / IP / Real-Time Clock = Yes / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = No / Program Capacity = 1.5 MB / Series = NX

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NX1P2-1040-DT1
  • NX1P21040DT1