Omron NX-TC3408

Temperature Control Unit, NX-TC Series, 4 Channel, Thermocouple, RTD Input, Current Output
$ 1,116.892
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-TC3408.

Sager Electronics

Datasheet36 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron NX-TC3408 provided by its distributors.

Temperature Control Unit, NX-TC Series, 4 Channel, Thermocouple, RTD Input, Current Output
4 LOOPS, THERMOCOUPLE/PT100 INPUT, 4 ANALOG OUTPUTS, 4 - 20 MA, RESOLUTION 1:10000, HEAT OR...
4CH TEMPERATURE CONTROL CURRENT OUT STANDARD CONTROL
Temperature Controllers 4Ch TC Current Out STD
541261 Pilz Position switch modular
NX-TC3408, OMRON INDUSTRIAL PRODUCTS
TEMP CTRL MOD 4 ANALOG 4 ANALOG
TEMP CONTROL MOD 4 ANLG 4 ANLG
Temperature Control Unit, 4 Ch, 28.8Vdc; Thermocouple Type:B, C, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Temperature Accuracy ±:-; Output Voltage Max:28.8Vdc Rohs Compliant: Yes |Omron Industrial Automation NX-TC3408

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXTC3408