Omron NX-SOH200

SAFETY CONTROL UNIT, 2A; Current Rating: 2A; Product Range: -
$ 342.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-SOH200.

Electro Sonic

Datasheet13 pages2 years ago
Datasheet13 pages2 years ago
Datasheet15 pages11 years ago
Datasheet16 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-17.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron NX-SOH200 provided by its distributors.

SAFETY CONTROL UNIT, 2A; Current Rating:2A; Product Range:-
Over Voltage Protection Circuit and Ground Fault Detection
2 Digital Safety Outputs, PNP 24 VDC, 2.0 A/point, 4.0 A/NX Unit, screwless push-in connector, 12 mm wide
Relay; Industrial; NX Safety; 2out 2A
OMRON PNP 24DC SCREWLESS PUSH IN CONNECTOR
541111 Pilz Position switch modular
NX-SOH200, OMRON INDUSTRIAL PRODUCTS
Accessory Type = Safety Output Unit / Suitable for = CJ Series / Termination Type = Screwless Clamp Terminal / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 71 / Width mm = 12 / Height mm = 100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXSOH200