Omron NX-SOD400

SAFETY CONTROL UNIT, PNP, 4POINT, 24VDC; Current Rating: -; Product Range: NX Series
$ 371.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-SOD400.

RS (Formerly Allied Electronics)

Datasheet17 pages11 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-56.63%

Supply Chain

Country of OriginMainland China
Introduction Date2017-06-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Omron NX-SOD400 provided by its distributors.

SAFETY CONTROL UNIT, PNP, 4POINT, 24VDC; Current Rating:-; Product Range:NX Series
STANDALONE SAFETY CONTROLLER,4 DIGITAL SAFETY OUTPUTS, PNP 24V DC
Over Voltage Protection Circuit and Ground Fault Detection
4 Digital Safety Outputs, PNP 24 VDC, 0.5 A/point, 2.0 A/NX Unit, screwless push-in connector, 12 mm wide
Industrial Relays NX Safety, 4out 0.5A
541064 Pilz Position switch modular
NX-SOD400, OMRON INDUSTRIAL PRODUCTS
RK15; Rope Pull Switch Kit; SS
Accessory Type = Safety Output Unit / Suitable for = CJ Series / Termination Type = Screwless Clamp Terminal / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 71 / Width mm = 12 / Height mm = 100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXSOD400