Omron NX-PG0122

Plc Expansion Module, Positioning, Pulse Output, 1 Axis, 2 PNP in, Nx Series
$ 489.428
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-PG0122.

Master Electronics

Datasheet56 pages7 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.55%

Descriptions

Descriptions of Omron NX-PG0122 provided by its distributors.

PLC EXPANSION MODULE, POSITIONING, PULSE OUTPUT, 1 AXIS, 2 PNP IN, NX SERIES
Nx 1Pt Pulseopncol Out 24V Pnp |Omron Industrial Automation NX-PG0122
505223 Pilz Magnetic proximity switch
1 x Pulse Output, Forward/reverse direction pulses or Pulse + direction signal, PNP, screwless push-in connector, 12 mm wide
Output Module, 500kHz 1 Pulse NX
NXPG0122, OMRON INDUSTRIAL PRODUCTS
I/O MODULE 2 DIG 3 SOLID STATE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXPG0122