Omron NX-PF0730

Nx I/o Power Feed Unit, 5-24 V DC Input, 8 Terminals, 10A, Screwless 12MM Wide
$ 94.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-PF0730.

Master Electronics

Datasheet17 pages8 years ago

TME

Inventory History

3 month trend:
-56.93%

Supply Chain

Introduction Date2023-04-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omron NX-PF0730 provided by its distributors.

NX I/O POWER FEED UNIT, 5-24 V DC INPUT, 8 TERMINALS, 10A, SCREWLESS 12MM WIDE
Additional I/O Pwr Supply Unit, 10A, 24V; Current Rating:10A; Product Range:Nx Series Rohs Compliant: Yes |Omron Industrial Automation NX-PF0730
Module Type = Power Regulator / Suitable for = NX / Suitable for = NJ / Suitable for = NY / Suitable for = CJ / Operating Voltage Min. VDC = 4.5 / Operating Voltage Max. VDC = 28.8 / Output Current A = 10 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = NX / Width mm = 12 / Height mm = 100 / Depth mm = 71

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXPF0730