Omron NX-OD6256-5

32 Digital Outputs, St+ard Speed, PNP 24 VDC, 0.5 A/point, 4 A/nx Unit, MIL40 Conn. , 30MM Wide
$ 434.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-OD6256-5.

JRH Electronics

Datasheet41 pages9 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-89.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron NX-OD6256-5 provided by its distributors.

32 DIGITAL OUTPUTS, ST+ARD SPEED, PNP 24 VDC, 0.5 A/POINT, 4 A/NX UNIT,MIL40 CONN. , 30MM WIDE
Digital Output Unit, Transistor Output Units (MIL Connector, 30 mm Width)
Transistor Output Unit; 32 PNP; MIL Cntr
32 Digital Outputs, Standard speed, PNP
RS APAC
Digital Output Module 32 Transistor NX
400455 Pilz Emergency stop complete
DIGITAL OUTPUT UNIT, 32 O/P, 4A, 24VDC;
NX-OD6256-5, OMRON INDUSTRIAL PRODUCTS
Digital Output Unit, 32 O/P, 4A, 24Vdc; Ip/Nema Rating:-; Supply Voltage:-; No. Of Digital Outputs:32; Product Range:Nx Series Rohs Compliant: Yes |Omron Industrial Automation NX-OD6256-5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXOD62565